4533069 | LAPP

Rubber connection line H07RN-F, erweiterte Version 4 G 6.0 mm², unshielded, black, 4533069

Order No.: 33P3261
EAN: 4044776709442
MPN:
4533069
H07RN-F, ENHANCED VERSION 4G6
LAPP
4533069 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
14.4466 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
14.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
14.4466 €

Power and control cable, 4533069, LAPP

The 4533069 designed for connecting equipment for heavy stress and connecting industrial and agricultural machines where cables underlie medium mechanical stress. and connecting industrial and agricultural machines where cables underlie medium mechanical stress. (e.g. machine tools, hot plates, lamps, electrical tools). In compliance with recommended application acc to. DIN EN 50565-2, H07RN-F, enhanced version is suitable for use in dry, damp or wet rooms as well as outdoors. Fixed installation such as on plaster in provisory buildings and barracks are allowed. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm².

Technical specifications
Core insulation material rubber
Number of cores 4
Version connection line
Outer diameter 20 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 6.0 mm²
Material rubber
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -40 °C to 90 °C
Temperature range (unmoved) -50 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes