4600023 | LAPP

PVC control line ÖLFLEX STATIC CY black 1 x 16 mm², shielded, black, 4600023

Order No.: 33P5366
EAN: 4044774727875
MPN:
4600023
ÖLFLEX STATIC CY black 1X16
4600023 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
8.211 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4,105.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
8.211 €

Control line, 4600023, LAPP

This 4600023 is highly flexible, oil-resistant, halogen-free, low-capacitance servo motor cables with a polyurethane outer jacket. It is designed for use in highly dynamic applications at accelerations up to 50 m/s² in cable drag chains as well as for fixed installation under medium mechanical stress. This cable is suitable for use in dry, damp or wet environments, among others. Under consideration of the temperature range, outdoor use is possible.

Features

  • Flame-retardant 
  • Oil-resistant
  • UV and weather-resistant

Applications

  • Very suitable for power circuits as an external connection or for the internal wirings in electric and electronic equipment
  • In dry or damp interiors with low mechanical stress conditions
  • Can be used indoors as a connecting cable to the inverter in the photovoltaic sector
  • Outdoor use is possible within the indicated operating temperature range
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 1
Ausführung Einaderleitung
Außendurchmesser 10.3 mm
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 16 mm²
Material PVC
Nennspannung 1000 V
Nennspannung U0 600 V
Prüfspannung 2 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -40 °C bis 80 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Ursprungsland SK
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes