4600026 | LAPP
PVC control line ÖLFLEX STATIC CY black 1 x 50 mm², shielded, black, 4600026
Order No.: 33P5369
EAN: 4044774727950
MPN:
4600026
ÖLFLEX STATIC CY black 1X50
Series: ÖLFLEX STATIC CY black
Unit Price (€ / mtr.)
23.1693 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11,584.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
23.1693 €
Control line, 4600026, LAPP
This 4600026 is highly flexible, oil-resistant, halogen-free, low-capacitance servo motor cables with a polyurethane outer jacket. It is designed for use in highly dynamic applications at accelerations up to 50 m/s² in cable drag chains as well as for fixed installation under medium mechanical stress. This cable is suitable for use in dry, damp or wet environments, among others. Under consideration of the temperature range, outdoor use is possible.
Features
- Flame-retardant
- Oil-resistant
- UV and weather-resistant
Applications
- Very suitable for power circuits as an external connection or for the internal wirings in electric and electronic equipment
- In dry or damp interiors with low mechanical stress conditions
- Can be used indoors as a connecting cable to the inverter in the photovoltaic sector
- Outdoor use is possible within the indicated operating temperature range
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 1 | |
Ausführung | Einaderleitung | |
Außendurchmesser | 16.9 mm | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 50 mm² | |
Material | PVC | |
Nennspannung | 1000 V | |
Nennspannung U0 | 600 V | |
Prüfspannung | 2 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | No | |
Temperaturbereich (bewegt) | -40 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 70 °C |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |