611004 | LAPP
Thermoplastic connection cable ÖLFLEX POWER MULTI 4 G 6.0 mm², AWG 10, unshielded, black, 611004
Order No.: 33P5073
EAN: 4044775947814
MPN:
611004
ÖLFLEX POWER MULTI 4G10AWG
Series: ÖLFLEX POWER MULTI
Unit Price (€ / mtr.)
18.1832 € *
Available: 0 mtr.
Leadtime: On Request **
Connection cable, 611004, LAPP
The 611004 is an industrial grade multi-purpose extra hard usage cordage and tray cable with superior oil performance for long cable life. It has a pressure extruded jacket and fine copper stranding for excellent flexibility making it easier to pull through Tray. It is also suitable for Class I Division I locations for flexible usage.
Features
- Mechanical and plant engineering
- Solar Energy
- Wind Energy
- Suitable for outdoor use
- Flame-retardant
- Cold-resistant
- Mechanical resistance
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | Anschlussleitung | |
Outer diameter | 18.6 mm | |
AWG cross-section | AWG 10 | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 6,0 mm² | |
Material | Thermoplast | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C bis 105 °C | |
Temperature range (unmoved) | -40 °C bis 105 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |