611403 | LAPP

Thermoplastic connection cable ÖLFLEX POWER MULTI 3 G 2.5 mm², AWG 14, unshielded, black, 611403

Order No.: 33P5072
EAN: 4044775896587
MPN:
611403
ÖLFLEX POWER MULTI 3G14AWG
611403 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
7.5208 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,143.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
7.5208 €

Connection cable, 611403, LAPP

The 611403 is an industrial grade multi-purpose extra hard usage cordage and tray cable with superior oil performance for long cable life. It has a pressure extruded jacket and fine copper stranding for excellent flexibility making it easier to pull through Tray. It is also suitable for Class I Division I locations for flexible usage.

Features

  • Mechanical and plant engineering
  • Solar Energy
  • Wind Energy
  • Suitable for outdoor use
  • Flame-retardant
  • Cold-resistant
  • Mechanical resistance
Technical specifications
Core insulation material PVC
Number of cores 3
Version Anschlussleitung
Outer diameter 13.8 mm
AWG cross-section AWG 14
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Material Thermoplast
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -25 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin US
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes