70002616 | LAPP

PUR spiral cord ÖLFLEX SPIRAL 400 P 7 G 0.5 mm², unshielded, gray, 70002616

Order No.: 33P5233
EAN: 4044777867134
MPN:
70002616
ÖLFLEX SPIRAL 400 P 7G0,5/1500
70002616 LAPP Control Cables
Image may differ
Unit Price (€ / pc.)
104.3273 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.3273 €

Spiral cable, 70002616, LAPP

The 70002616 is an oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it is possible to use it outside. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant.

Features

  • Good chemical resistance
  • High chemical-resistance to benzols
  • Abrasion and notch-resistant
Technical specifications
Core insulation material PVC
Core colour sequence schwarz/grün-gelb
Number of cores 7
Version Spiralleitung
Outer diameter 29 mm
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 50 °C
Logistics
Country of origin CZ
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes