70002617 | LAPP
PUR spiral cord ÖLFLEX SPIRAL 400 P 7 G 0.5 mm², unshielded, gray, 70002617
Order No.: 33P5234
EAN: 4044777867141
MPN:
70002617
ÖLFLEX SPIRAL 400 P 7G0,5/2000
Series: ÖLFLEX SPIRAL 400 P
Unit Price (€ / pc.)
135.3149 € *
Available: 0 pcs.
Leadtime: On Request **
Spiral cable, 70002617, LAPP
The 70002617 is an oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it is possible to use it outside. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant.
Features
- Good chemical resistance
- High chemical-resistance to benzols
- Abrasion and notch-resistant
Technical specifications
Aderisolationsmaterial | PVC | |
Adernfarbe | schwarz/grün-gelb | |
Anzahl der Adern | 7 | |
Ausführung | Spiralleitung | |
Außendurchmesser | 29 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PUR | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE | |
Prüfspannung | 3 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 50 °C |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |