70002623 | LAPP
PUR spiral cable ÖLFLEX SPIRAL 400 P 2 x 0.75 mm², unshielded, gray, 70002623
Order No.: 33P5168
EAN: 4044773302936
MPN:
70002623
ÖLFLEX SPIRAL 400 P 2X0,75/1000
Series: ÖLFLEX SPIRAL 400 P
Unit Price (€ / pc.)
46.7075 € *
Available: 0 pcs.
Leadtime: On Request **
Spiral cable, 70002623, LAPP
The 70002623 is an oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it is possible to use it outside. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant.
Features
- Good chemical resistance
- High chemical-resistance to benzols
- Abrasion and notch-resistant
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 2 | |
Version | spiral cable | |
Outer diameter | 19.5 mm | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |