70002649 | LAPP

PUR spiral cord ÖLFLEX SPIRAL 400 P 2 x 1.0 mm², unshielded, gray, 70002649

Order No.: 33P5178
EAN: 4044773301595
MPN:
70002649
ÖLFLEX SPIRAL 400 P 2X1/2000
LAPP
70002649 LAPP Control Cables
Image may differ
Unit Price (€ / pc.)
83.9307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.9307 €

Spiral cable, 70002649, LAPP

The 70002649 is an oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it is possible to use it outside. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant.

Features

  • Good chemical resistance
  • High chemical-resistance to benzols
  • Abrasion and notch-resistant
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 2
Ausführung Spiralleitung
Außendurchmesser 20 mm
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material PUR
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -5 °C bis 50 °C
Logistics
Ursprungsland CZ
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes