70002705 | LAPP
PUR spiral cord ÖLFLEX SPIRAL 400 P 7 G 1.5 mm², unshielded, gray, 70002705
Order No.: 33P5243
EAN: 4044773299465
MPN:
70002705
ÖLFLEX SPIRAL 400 P 7G1,5/500
Series: ÖLFLEX SPIRAL 400 P
Unit Price (€ / pc.)
58.429 € *
Available: 0 pcs.
Leadtime: On Request **
Spiral cable, 70002705, LAPP
The 70002705 is an oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it is possible to use it outside. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant.
Features
- Good chemical resistance
- High chemical-resistance to benzols
- Abrasion and notch-resistant
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz/grün-gelb | |
Number of cores | 7 | |
Version | Spiralleitung | |
Outer diameter | 31 mm | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 50 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |