7038901 | LAPP

PVC sensor line UNITRONIC SENSOR LifYY 4 x 0.34 mm², unshielded, black, 7038901

Order No.: 33P290
EAN: 4044777597208
MPN:
7038901
UNITRONIC SENSOR LifYY 4x0,34
LAPP
7038901 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
1.1781 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.1781 €

Sensor cable, 7038901, LAPP

This product is a sensor cable for medium mechanical stress. It is suitable for use in automated production in dry conditions. The cable is intended for fixed installation and conditional flexible use.

Features

  • Space-saving due to compact dimensions
  • Easy stripping and processing
  • Easy installation (through cable trays, tubes, cabinets)

Applications

  • Automation technology
  • Sensor/ actuator cabling
Technical specifications
Core insulation material PVC
Core colour sequence blue/brown/black/white
Number of cores 4
Version sensor line
Outer diameter 4.4 mm
Colour black
Halogen free No
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.34 mm²
Material PVC
Rated voltage 300 V
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes