71220118 | LAPP

PUR spiral cord ÖLFLEX SPIRAL 540 P 4 G 0.75 mm², AWG 19, unshielded, yellow, 71220118

Order No.: 30P7686
EAN: 4044773332148
MPN:
71220118
ÖLFLEX SPIRAL 540P 4G0,75/1500
71220118 LAPP Control Cables
Image may differ
Unit Price (€ / pc.)
125.6640 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
125.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.6640 €

PUR spiral cable, 71220118, LAPP

ÖLFLEX® SPIRAL 540 P - PUR spiral cable, robust and with high restoring forces, halogen free and oil-resistant power and control cable for machine construction.

FEATURES

  • Good chemical resistance
  • Cold-resistant
  • Oil-resistant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: TPE
  • Color: yellow
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material TPE
Core colour sequence VDE 0293-308
Number of cores 4
Version Spiralleitung
Outer diameter 7.6 mm
AWG cross-section AWG 19
Colour gelb
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,75 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number DIN 49441 R2
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 50 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes