71220134 | LAPP
PUR spiral cord ÖLFLEX SPIRAL 540 P 4 G 1.0 mm², AWG 18, unshielded, yellow, 71220134
Order No.: 30P7648
EAN: 4044773331967
MPN:
71220134
ÖLFLEX SPIRAL 540 P 4G1/1500
Series: ÖLFLEX SPIRAL 540 P
Unit Price (€ / pc.)
130.6144 € *
Available: 0 pcs.
Leadtime: On Request **
PUR spiral cable, 71220134, LAPP
ÖLFLEX® SPIRAL 540 P - PUR spiral cable, robust and with high restoring forces, halogen free and oil-resistant power and control cable for machine construction.
FEATURES
- Good chemical resistance
- Cold-resistant
- Oil-resistant
- Mechanical resistance
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: TPE
- Color: yellow
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | TPE | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | Spiralleitung | |
Outer diameter | 8.2 mm | |
AWG cross-section | AWG 18 | |
Colour | gelb | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,0 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 50 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |