73220111 | LAPP

PUR spiral cord ÖLFLEX SPIRAL 540 P 3 G 0.75 mm², AWG 19, unshielded, yellow, 73220111

Order No.: 82F390
EAN: 4044773330106
MPN:
73220111
ÖLFLEX SPIRAL 540 P
73220111 LAPP Control Cables
Image may differ
Unit Price (€ / pc.)
44.4227 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.4227 €

Spiral power cords series ÖLFLEX SPIRAL 540 P, type Lapp Kabel 7322.

For applications in rugged environments; Extension length: 3.5 times of the closed spiral, particularly strong reset forces. Flame retardant. Good cutting and abrasion resistance. High resistance to oil, coldness, microbes and hydrolysis. Conductor: tinned copper wires, fine-wire to VDE 0295 class 5/IEC 60228 class 5. Conductor insulation: TPE. Conductor ID code: to VDE 0293-308, green/yellow ground conductor. Outer insulation: special polyurethane. Color: yellow (RAL 1016). Rated voltage: V0/V: 300/500 V = 0.75 mm² version, 450/750 V = 1.5 mm² version. Test voltage: 3000 V. Specific insulation resistance: min. 20 Gohm x cm. Operating temperatures (moving): –30 to +50 °C. Length of straight ends: 200 or 600 mm.

Technical attributes (type, number of poles x cross-section, closed spiral length, extracted spiral length (max.), spiral outer diameter (approx.)): 73220111, 3 x 0.75 mm², 300, 1000, 24 mm

Technical specifications
Core insulation material TPE
Core colour sequence schwarz
Number of cores 3
Version Spiralleitung
Outer diameter 7 mm
AWG cross-section AWG 19
Colour gelb
Halogen free Yes
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,75 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 50 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes