73220149 | LAPP
PUR spiral cord ÖLFLEX SPIRAL 540 P 3 G 1.5 mm², AWG 16, unshielded, yellow, 73220149
Spiral power cords series ÖLFLEX SPIRAL 540 P, type Lapp Kabel 7322.
For applications in rugged environments; Extension length: 3.5 times of the closed spiral, particularly strong reset forces. Flame retardant. Good cutting and abrasion resistance. High resistance to oil, coldness, microbes and hydrolysis. Conductor: tinned copper wires, fine-wire to VDE 0295 class 5/IEC 60228 class 5. Conductor insulation: TPE. Conductor ID code: to VDE 0293-308, green/yellow ground conductor. Outer insulation: special polyurethane. Color: yellow (RAL 1016). Rated voltage: V0/V: 300/500 V = 0.75 mm² version, 450/750 V = 1.5 mm² version. Test voltage: 3000 V. Specific insulation resistance: min. 20 Gohm x cm. Operating temperatures (moving): –30 to +50 °C. Length of straight ends: 200 or 600 mm.
Technical attributes (type, number of poles x cross-section, closed spiral length, extracted spiral length (max.), spiral outer diameter (approx.)): 73220149, 3 x 1.5 mm², 1000, 3500, 32 mm
Core insulation material | TPE | |
Core colour sequence | schwarz | |
Number of cores | 3 | |
Version | Spiralleitung | |
Outer diameter | 8.9 mm | |
AWG cross-section | AWG 16 | |
Colour | gelb | |
Halogen free | Yes | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,5 mm² | |
Material | PUR | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 50 °C |
Country of origin | FR |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |