73220158 | LAPP

PUR spiral cord ÖLFLEX SPIRAL 540 P 7 G 1.5 mm², AWG 16, unshielded, yellow, 73220158

Order No.: 30P7666
EAN: 4044773328431
MPN:
73220158
ÖLFLEX SPIRAL 540 P 7G1,5/1700
73220158 LAPP Control Cables
Image may differ
Unit Price (€ / pc.)
300.1299 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
300.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
300.1299 €

PUR spiral cable, 73220158, LAPP

ÖLFLEX® SPIRAL 540 P - PUR spiral cable, robust and with high restoring forces, halogen free and oil-resistant power and control cable for machine construction.

FEATURES

  • Good chemical resistance
  • Cold-resistant
  • Oil-resistant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: TPE
  • Color: yellow
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material TPE
Core colour sequence schwarz
Number of cores 7
Version Spiralleitung
Outer diameter 13.5 mm
AWG cross-section AWG 16
Colour gelb
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Material PUR
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 50 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes