73220210 | LAPP
PUR spiral cord UNITRONIC SPIRAL 4 x 0.14 mm², AWG 26, shielded, black, 73220210
Order No.: 32P6088
EAN: 4044773327748
MPN:
73220210
UNITRONIC SPIRAL 4X0,14/100
Series: UNITRONIC SPIRAL
Unit Price (€ / pc.)
35.462 € *
Standard delivery time from the manufacturer is: On Request
Spiral cable, 73220210, LAPP KABEL
Shielded PUR spiral cable, abrasion-resistant data and control cable for use in data processing, measurement and control engineering.
Features
- Mechanical resistance
- Oil-resistant
- Interference signals
- Abrasion and cut-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spiral cord | |
| Number of cores | 4 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 19 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 250 V | |
| Temperature range (active) | -5 °C to 50 °C | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |