73220216 | LAPP
PUR spiral cable UNITRONIC SPIRAL 5 x 0.14 mm², AWG 26, shielded, black, 73220216
Control cables, shielded, spiral version, type Lapp Kabel UNITRONIC SPIRAL.
Extension length: up to 4 times of the closed spiral length, high flexibility, abrasion- and cut-proof, overall shielding for protection against RF disturbance and precise pulse transmission. Conductors: bright super-fine copper wires to VDE 0295 class 6/IEC 60228 class 6. Conductor insulation: PVC base. Conductor ID code: DIN 47100. Copper braid shielding. Outer insulation: PUR compound. Peak operating voltage: 250 V (not for high current applications. Test voltage: 1200 V. Insulation: specific resistance min. 10 Gohm x cm. Operating temperatures (moving): –5.0 to +50 °C. Conductor cross-section: 0.14 mm². Spiral length, closed: 200 mm. Spiral length, extended: max. 800 mm. Length of straight ends: 200 or 600 mm.
Technical attributes (Number of poles, approx. spiral outer diameter (SD)): 5-pole, SD 20 mm
Aderisolationsmaterial | PVC | |
Adernfarbe | DIN 47100 | |
Anzahl der Adern | 5 | |
Ausführung | Spiralleitung | |
Außendurchmesser | 20 mm | |
AWG-Leiterquerschnitt | AWG 26 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,14 mm² | |
Material | PUR | |
Nennspannung | 250 V | |
Norm | VDE | |
Prüfspannung | 1.2 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | No | |
Temperaturbereich (bewegt) | -5 °C bis 50 °C |
Ursprungsland | DE |
Zolltarifnummer | 85444993 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |