73220221 | LAPP
PUR spiral cable UNITRONIC SPIRAL 6 x 0.14 mm², AWG 26, shielded, black, 73220221
Control cables, shielded, spiral version, type Lapp Kabel UNITRONIC SPIRAL.
Extension length: up to 4 times of the closed spiral length, high flexibility, abrasion- and cut-proof, overall shielding for protection against RF disturbance and precise pulse transmission. Conductors: bright super-fine copper wires to VDE 0295 class 6/IEC 60228 class 6. Conductor insulation: PVC base. Conductor ID code: DIN 47100. Copper braid shielding. Outer insulation: PUR compound. Peak operating voltage: 250 V (not for high current applications. Test voltage: 1200 V. Insulation: specific resistance min. 10 Gohm x cm. Operating temperatures (moving): –5.0 to +50 °C. Conductor cross-section: 0.14 mm². Spiral length, closed: 200 mm. Spiral length, extended: max. 800 mm. Length of straight ends: 200 or 600 mm.
Technical attributes (Number of poles, approx. spiral outer diameter (SD)): 6-pole, SD 21 mm
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | spiral cable | |
Outer diameter | 21 mm | |
AWG cross-section | AWG 26 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PUR | |
Rated voltage | 250 V | |
Standard number | VDE | |
Test voltage | 1.2 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 50 °C |
Country of origin | DE |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |