73220236 | LAPP

PUR spiral cord UNITRONIC SPIRAL 18 x 0.14 mm², AWG 26, shielded, black, 73220236

Order No.: 32P6076
EAN: 4044773326680
MPN:
73220236
UNITRONIC SPIRAL 18X0,14/200
73220236 LAPP Control Cables
Image may differ
Unit Price (€ / pc.)
75.7792 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.7792 €

Spiral cable, 73220236, LAPP KABEL

Shielded PUR spiral cable, abrasion-resistant data and control cable for use in data processing, measurement and control engineering.

Features

  • Mechanical resistance
  • Oil-resistant
  • Interference signals
  • Abrasion and cut-resistant
Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 18
Version Spiralleitung
Outer diameter 29 mm
AWG cross-section AWG 26
Colour schwarz
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PUR
Rated voltage 250 V
Standard number VDE
Test voltage 1.2 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C bis 50 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes