73220239 | LAPP
PUR spiral cord UNITRONIC SPIRAL 18 x 0.14 mm², AWG 26, shielded, black, 73220239
Order No.: 32P6079
EAN: 4044773326659
MPN:
73220239
UNITRONIC SPIRAL 18X0,14/500
Series: UNITRONIC SPIRAL
Unit Price (€ / pc.)
113.3713 € *
Available: 0 pcs.
Leadtime: On Request **
Spiral cable, 73220239, LAPP KABEL
Shielded PUR spiral cable, abrasion-resistant data and control cable for use in data processing, measurement and control engineering.
Features
- Mechanical resistance
- Oil-resistant
- Interference signals
- Abrasion and cut-resistant
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 18 | |
Version | Spiralleitung | |
Outer diameter | 29 mm | |
AWG cross-section | AWG 26 | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PUR | |
Rated voltage | 250 V | |
Standard number | VDE | |
Test voltage | 1.2 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C bis 50 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |