85153001 | LAPP

Polymer connection and control cable ÖLFLEX DC ESS SC 1 x 1.5 mm², unshielded, black, 85153001

Order No.: 33P4951
EAN: 4064727210261
MPN:
85153001
ÖLFLEX DC ESS SC 1x1.5
LAPP
85153001 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
1.9873 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
1.9873 €

Connection cable, 85153001, LAPP

The 85153001is a halogen free, highly flame retardant DC power cable with internal and external wiring within Energy Storage System(ESS).

Features

  • Easy installation due to flexible design
  • Oil-resistant
  • Temperature-resistant
  • UV-resistant
Technical specifications
Core insulation material polymer
Number of cores 1
Version connection line
Outer diameter 4.6 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Material polymer
Rated voltage 1.5 kV
Rated voltage U0 1500 V
Standard number EN
Test voltage 6.5 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (unmoved) -40 °C to 120 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes