85153009 | LAPP

Polymer connection and control cable ÖLFLEX DC ESS SC 1 x 50 mm², unshielded, black, 85153009

Order No.: 33P4964
EAN: 4064727210506
MPN:
85153009
ÖLFLEX DC ESS SC 1x50
85153009 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
24.5140 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
12,257.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
24.5140 €

Connection cable, 85153009, LAPP

The 85153009is a halogen free, highly flame retardant DC power cable with internal and external wiring within Energy Storage System(ESS).

Features

  • Easy installation due to flexible design
  • Oil-resistant
  • Temperature-resistant
  • UV-resistant
Technical specifications
Core insulation material Polymer
Number of cores 1
Version Anschlussleitung
Outer diameter 14.4 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 50 mm²
Material Polymer
Rated voltage 1.5 kV
Rated voltage U0 1500 V
Standard number EN
Test voltage 6.5 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (unmoved) -40 °C bis 120 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes