85153013 | LAPP
Polymer connection and control cable ÖLFLEX DC ESS SC 1 x 150 mm², unshielded, black, 85153013
Unit Price (€ / mtr.)
67.2588 € *
Available: 0 mtr.
Leadtime: On Request **
Connection cable, 85153013, LAPP
The 85153013is a halogen free, highly flame retardant DC power cable with internal and external wiring within Energy Storage System(ESS).
Features
- Easy installation due to flexible design
- Oil-resistant
- Temperature-resistant
- UV-resistant
Technical specifications
Core insulation material | polymer | |
Number of cores | 1 | |
Version | connection line | |
Outer diameter | 22.4 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 150 mm² | |
Material | polymer | |
Rated voltage | 1.5 kV | |
Rated voltage U0 | 1500 V | |
Standard number | EN | |
Test voltage | 6.5 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (unmoved) | -40 °C to 120 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |