8718050S | LAPP

PVC control line ÖLFLEX CHAIN TM CY 5 G 1.0 mm², AWG 18, shielded, black, 8718050S

Order No.: 33P755
EAN: 4044777803408
MPN:
8718050S
ÖLFLEX CHAIN TM CY 5G18AWG
8718050S LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
9.3058 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
930.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.3058 €

Control line, 8718050S, LAPP

Features

  • High oil-resistance
  • Flame retardant
  • Sunlight Resistant; Direct Burial
  • Water-resistant, UL 75°C WET rating

Applications

  • In power chains or moving machine parts
  • Static open wiring on and between cable tray an industrial machine
  • Industrial machinery and machine tools
  • Wind turbine engineering
  • Linear robots, automated handling equipment
Technical specifications
Core insulation material PVC
Core colour sequence schwarz/grün-gelb
Number of cores 5
Version Steuerleitung
Outer diameter 10 mm
AWG cross-section AWG 18
Colour schwarz
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 2 kV
Shielding geschirmt
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -25 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Country of origin US
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes