8718250 | LAPP

PVC control line ÖLFLEX CHAIN TM 25 G 1.0 mm², AWG 18, unshielded, black, 8718250

Order No.: 33P728
EAN: 4064728778913
MPN:
8718250
ÖLFLEX CHAIN TM 25G18AWG
8718250 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
42.1736 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2,108.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
42.1736 €

Control line, 8718250, LAPP

Features

  • High oil-resistance
  • Flame retardant
  • Sunlight Resistant; Direct Burial
  • Water-resistant, UL 75°C WET rating

Applications

  • In power chains or moving machine parts
  • Static open wiring on and between cable tray an industrial machine
  • Industrial machinery and machine tools
  • Wind turbine engineering
  • Linear robots, automated handling equipment
Technical specifications
Version Steuerleitung
Number of cores 25
Cable cross-section 1,0 mm²
AWG cross-section AWG 18
Colour schwarz
Material PVC
Outer diameter 17.8 mm
Shielding ungeschirmt
Halogen free No
Protective conductor available Yes
Cable material Kupfer, blank
Conductor category Kl.6 = feinstdrähtig
Core insulation material PVC
Core colour sequence schwarz/grün-gelb
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -40 °C bis 90 °C
Temperature range (active) -25 °C bis 90 °C
Test voltage 2 kV
Logistics
Country of origin US
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes