11190000 | LAPP
Pin contact, 0.5 mm², AWG 20, crimp connection, silver-plated, 11190000
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
5 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.3094 €
100 pcs.
0.2892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 11190000, LAPP KABEL
Machined contact for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
Ausführung | Stiftkontakt | |
AWG-Leiterquerschnitt | AWG 20 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 0,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |