11190300 | LAPP
Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, 11190300
Order No.: 30P684
EAN: 4044773068818
MPN:
11190300
EPIC H-BE SCEM AG 2.5 (100)
Series: EPIC H-BE SCEM
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
5 pcs.
0.2773 €
10 pcs.
0.2547 €
50 pcs.
0.2392 €
100 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 11190300, LAPP KABEL
Machined contact for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 14 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |