11190400 | LAPP
Pin contact, 4.0 mm², AWG 12, crimp connection, silver-plated, 11190400
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
5 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.3011 €
100 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 11190400, LAPP KABEL
Machined contact for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 12 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | versilbert | |
Cable cross-section | 4,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |