11195100 | LAPP
Receptacle, 0.75-1.0 mm², AWG 18, crimp connection, silver-plated, 11195100
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
5 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 11195100, LAPP KABEL
Machined contact for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | versilbert | |
Cable cross-section | 0,75-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |