11195200 | LAPP

Receptacle, 1.5 mm², AWG 16, crimp connection, silver-plated, 11195200

Order No.: 30P687
EAN: 4044773062939
MPN:
11195200
EPIC H-BE BCEM
Series: EPIC H-BE BCEM
11195200 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
5 pcs.
0.2904 €
10 pcs.
0.2666 €
50 pcs.
0.2499 €
100 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 11195200, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Silver plated contact
Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 16
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche versilbert
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes