11197000 | LAPP

Receptacle, 0.5 mm², AWG 20, crimp connection, gold-plated, 11197000

Order No.: 30P688
EAN: 4044773600087
MPN:
11197000
EPIC H-BE BCEM
Series: EPIC H-BE BCEM
11197000 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.142 €

Socket contact, 11197000, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Gold plated contact
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes