11197200 | LAPP
Receptacle, 1.5 mm², AWG 16, crimp connection, gold-plated, 11197200
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 11197200, LAPP KABEL
Machined contact for inserts and modules of the EPIC rectangular connectors.
Features
- Gold plated contact
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 16 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |