11221300 | LAPP

Pin contact, 0.5-1.5 mm², crimp connection, gold-plated, 11221300

Order No.: 30P793
EAN: 4044773598995
MPN:
11221300
EPIC H-D SCEG
Series: EPIC H-D SCEG
11221300 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
5 pcs.
1.0829 €
10 pcs.
0.9996 €
50 pcs.
0.9401 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 11221300, LAPP KABEL

Stamped contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Gold plated contact
Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 0,5-1,5 mm²
Logistics
Country of origin QU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes