11222700 | LAPP

Pin contact, 1.5-2.5 mm², crimp connection, silver-plated, 11222700

Order No.: 30P786
EAN: 4044773598964
MPN:
11222700
EPIC H-D SCBG
Series: EPIC H-D SCBG
11222700 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
598.213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
598.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
598.213 €

Pin contact, 11222700, LAPP KABEL

Stamped contact-on-reel for inserts and modules of the EPIC rectangular connectors.

Features

  • Silver plated contact
Technical specifications
Ausführung Stiftkontakt
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche versilbert
Leiterquerschnitt 1,5-2,5 mm²
Logistics
Ursprungsland QU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes