11226000 | LAPP
Pin contact, 0.5-1.5 mm², crimp connection, silver-plated, 11226000
Unit Price (€ / pc.)
478.2253 € *
Available: 0 pcs.
Leadtime: On Request **
Pin contact, 11226000, LAPP KABEL
Stamped contact-on-reel for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
Ausführung | Stiftkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 0,5-1,5 mm² |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |