11227700 | LAPP
Receptacle, 1.5-2.5 mm², crimp connection, silver-plated, 11227700
Unit Price (€ / pc.)
411.6686 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 11227700, LAPP KABEL
Stamped contact-on-reel for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
Ausführung | Buchsenkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 1,5-2,5 mm² |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |