11230500 | LAPP

Receptacle, 0.14-0.5 mm², crimp connection, gold-plated, 11230500

Order No.: 30P762
EAN: 4044773598827
MPN:
11230500
EPIC H-D BCBG
Series: EPIC H-D BCBG
11230500 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
794.5154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
794.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
794.5154 €

Socket contact, 11230500, LAPP KABEL

Stamped contact-on-reel for inserts and modules of the EPIC rectangular connectors.

Features

  • Gold plated contact
Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 0,14-0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes