11235700 | LAPP
Receptacle, 0.5-1.5 mm², crimp connection, silver-plated, 11235700
Unit Price (€ / pc.)
95.6284 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 11235700, LAPP KABEL
Stamped contact-on-reel for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | versilbert | |
Cable cross-section | 0,5-1,5 mm² |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |