11238100 | LAPP

Receptacle, 0.5-1.5 mm², crimp connection, gold-plated, 11238100

Order No.: 30P768
EAN: 4044773598766
MPN:
11238100
EPIC H-D BCEG
Series: EPIC H-D BCEG
11238100 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
5 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 11238100, LAPP KABEL

Stamped contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Gold plated contact
Technical specifications
Ausführung Buchsenkontakt
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,5-1,5 mm²
Logistics
Ursprungsland QU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes