13162600 | LAPP

Pin contact, 0.5 mm², AWG 20, crimp connection, gold-plated, 13162600

Order No.: 30P800
EAN: 4044773560657
MPN:
13162600
EPIC H-D SCEM
Series: EPIC H-D SCEM
13162600 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
5 pcs.
1.2733 €
10 pcs.
1.1662 €
50 pcs.
1.0948 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 13162600, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Gold plated contact
Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes