13162700 | LAPP
Pin contact, 0.75-1.0 mm², crimp connection, gold-plated, 13162700
Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
5 pcs.
1.2733 €
10 pcs.
1.1662 €
50 pcs.
1.0948 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 13162700, LAPP KABEL
Machined contact for inserts and modules of the EPIC rectangular connectors.
Features
- Gold plated contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-1.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |