13163000 | LAPP
Receptacle, 0.14-0.37 mm², crimp connection, silver-plated, 13163000
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
5 pcs.
0.8806 €
10 pcs.
0.8092 €
50 pcs.
0.7616 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 13163000, LAPP KABEL
Machined contact for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated contact
Technical specifications
Ausführung | Buchsenkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 0,14-0,37 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |