13163100 | LAPP

Receptacle, 0.5 mm², AWG 20, crimp connection, silver-plated, 13163100

Order No.: 30P770
EAN: 4044773124507
MPN:
13163100
EPIC H-D BCEM
Series: EPIC H-D BCEM
13163100 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
5 pcs.
0.8687 €
10 pcs.
0.7973 €
50 pcs.
0.7497 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 13163100, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Silver plated contact
Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche versilbert
Leiterquerschnitt 0,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes