13163600 | LAPP

Receptacle, 0.5 mm², AWG 20, crimp connection, gold-plated, 13163600

Order No.: 30P775
EAN: 4044773560312
MPN:
13163600
EPIC H-D BCEM
Series: EPIC H-D BCEM
13163600 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
5 pcs.
1.8326 €
10 pcs.
1.6660 €
50 pcs.
1.5708 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 13163600, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Gold plated contact
Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes