13163700 | LAPP
Receptacle, 0.75-1.0 mm², crimp connection, gold-plated, 13163700
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
5 pcs.
1.8326 €
10 pcs.
1.6660 €
50 pcs.
1.5708 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 13163700, LAPP KABEL
Machined contact for inserts and modules of the EPIC rectangular connectors.
Features
- Gold plated contact
Technical specifications
Ausführung | Buchsenkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,75-1,0 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |