13163900 | LAPP

Receptacle, 2.5 mm², AWG 14, crimp connection, gold-plated, 13163900

Order No.: 30P778
EAN: 4044773560220
MPN:
13163900
EPIC H-D BCEM
Series: EPIC H-D BCEM
13163900 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
5 pcs.
2.0706 €
10 pcs.
1.9040 €
50 pcs.
1.7731 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 13163900, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Gold plated contact
Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 14
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche vergoldet
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes