44423123 | LAPP
Receptacle, 0.34-0.5 mm², AWG 22-20, crimp connection, gold-plated, 44423123
Order No.: 33P3829
EAN: 4044776705550
MPN:
44423123
EPIC M17 BCMS 1MM 0,34-0,5
Series: EPIC M17 Kontakte
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp contact, 44423123, LAPP
M17 Contact for the M17 circular connector
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 22-20 | |
Insulation diameter | 1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 0,34-0,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |