44423124 | LAPP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 44423124

Order No.: 33P3830
EAN: 4044776705567
MPN:
44423124
EPIC M17 BCMS 1MM 0,5-1,0
44423124 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.1539 €

Crimp contact, 44423124, LAPP

M17 Contact for the M17 circular connector

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-17
Insulation diameter 1 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 0,5-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes