44423127 | LAPP

Receptacle, 0.34-0.5 mm², AWG 22-20, crimp connection, gold-plated, 44423127

Order No.: 33P3827
EAN: 4044776705598
MPN:
44423127
EPIC M17 BCMS 0,6MM 0,34-0,5
44423127 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.3919 €

Crimp contact, 44423127, LAPP

M17 Contact for the M17 circular connector

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-20
Insulation diameter 0,6 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 0,34-0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes